47 µF Conformal Coated Tantalum Capacitors 25 V Radial 1Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T354K476K025AT

DigiKey Part Number
399-T354K476K025AT-ND
Manufacturer
Manufacturer Product Number
T354K476K025AT
Description
CAP TANT 47UF 10% 25V RADIAL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
47 µF Conformal Coated Tantalum Capacitors 25 V Radial 1Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T354K476K025AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Radial
Packaging
Bulk
Size / Dimension
0.350" Dia (8.90mm)
Part Status
Active
Height - Seated (Max)
0.610" (15.50mm)
Capacitance
Lead Spacing
0.250" (6.35mm)
Tolerance
±10%
Manufacturer Size Code
K
Voltage - Rated
25 V
Features
General Purpose
Type
Conformal Coated
Base Product Number
ESR (Equivalent Series Resistance)
1Ohm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.88.03720kr.8,803.72
Manufacturers Standard Package
Unit Price without VAT:kr.88.03720
Unit Price with VAT:kr.110.04650