47 µF Conformal Coated Tantalum Capacitors 20 V Radial 1.2Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T354K476K020AT

DigiKey Part Number
399-13626-ND
Manufacturer
Manufacturer Product Number
T354K476K020AT
Description
CAP TANT 47UF 10% 20V RADIAL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
47 µF Conformal Coated Tantalum Capacitors 20 V Radial 1.2Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T354K476K020AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Radial
Packaging
Bulk
Size / Dimension
0.350" Dia (8.90mm)
Part Status
Active
Height - Seated (Max)
0.610" (15.50mm)
Capacitance
Lead Spacing
0.250" (6.35mm)
Tolerance
±10%
Manufacturer Size Code
K
Voltage - Rated
20 V
Features
General Purpose
Type
Conformal Coated
Base Product Number
ESR (Equivalent Series Resistance)
1.2Ohm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAP476K020CCSKYOCERA AVX2.646478-6065-NDkr.12.68000Similar
In-Stock: 17
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.89.52000kr.89.52
10kr.69.41700kr.694.17
50kr.61.38640kr.3,069.32
100kr.58.89990kr.5,889.99
500kr.54.68884kr.27,344.42
1.000kr.53.38356kr.53,383.56
Manufacturers Standard Package
Unit Price without VAT:kr.89.52000
Unit Price with VAT:kr.111.90000

Other Suppliers on DigiKey

27In Stock
Ships from WEC