
T354K396K020AT | |
|---|---|
DigiKey Part Number | 399-T354K396K020AT-ND |
Manufacturer | |
Manufacturer Product Number | T354K396K020AT |
Description | CAP TANT 39UF 10% 20V RADIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 39 µF Conformal Coated Tantalum Capacitors 20 V Radial 1.4Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T354K396K020AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Bulk | Size / Dimension 0.350" Dia (8.90mm) |
Part Status Active | Height - Seated (Max) 0.610" (15.50mm) |
Capacitance | Lead Spacing 0.250" (6.35mm) |
Tolerance ±10% | Manufacturer Size Code K |
Voltage - Rated | Features General Purpose |
Type Conformal Coated | Base Product Number |
ESR (Equivalent Series Resistance) 1.4Ohm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.89.52000 | kr.89.52 |
| 10 | kr.69.41700 | kr.694.17 |
| 50 | kr.61.38640 | kr.3,069.32 |
| 100 | kr.58.89990 | kr.5,889.99 |
| 500 | kr.54.68884 | kr.27,344.42 |
| 1.000 | kr.53.38356 | kr.53,383.56 |
| Unit Price without VAT: | kr.89.52000 |
|---|---|
| Unit Price with VAT: | kr.111.90000 |

