
T354K106K050AS | |
|---|---|
DigiKey Part Number | 399-13619-ND |
Manufacturer | |
Manufacturer Product Number | T354K106K050AS |
Description | CAP TANT 10UF 10% 50V RADIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 50 V Radial 1.6Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T354K106K050AS Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Bulk | Size / Dimension 0.350" Dia (8.90mm) |
Part Status Active | Height - Seated (Max) 0.610" (15.50mm) |
Capacitance | Lead Spacing 0.250" (6.35mm) |
Tolerance ±10% | Manufacturer Size Code K |
Voltage - Rated 50 V | Features General Purpose |
Type Conformal Coated | Base Product Number |
ESR (Equivalent Series Resistance) 1.6Ohm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.151.40000 | kr.151.40 |
| 10 | kr.121.38600 | kr.1,213.86 |
| 50 | kr.109.37260 | kr.5,468.63 |
| 100 | kr.105.65170 | kr.10,565.17 |
| 500 | kr.99.34920 | kr.49,674.60 |
| Unit Price without VAT: | kr.151.40000 |
|---|---|
| Unit Price with VAT: | kr.189.25000 |

