Parametric Equivalent
Parametric Equivalent

T354J157K006AT | |
|---|---|
DigiKey Part Number | 399-T354J157K006AT-ND |
Manufacturer | |
Manufacturer Product Number | T354J157K006AT |
Description | CAP TANT RAD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 150 µF Conformal Coated Tantalum Capacitors 6 V Radial, Disc 900mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T354J157K006AT Models |
Category | ESR (Equivalent Series Resistance) 900mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.331" Dia (8.40mm) |
Capacitance | Height - Seated (Max) 0.551" (14.00mm) |
Tolerance ±10% | Lead Spacing 0.250" (6.35mm) |
Voltage - Rated 6 V | Manufacturer Size Code T354J |
Type Conformal Coated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T354J157K006AS | KEMET | 0 | 399-T354J157K006AS-ND | kr.65.53720 | Parametric Equivalent |
| T354J157K006AT7301 | KEMET | 0 | 399-T354J157K006AT7301TR-ND | kr.51.45901 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.60.14190 | kr.6,014.19 |
| Unit Price without VAT: | kr.60.14190 |
|---|---|
| Unit Price with VAT: | kr.75.17738 |



