
T354G566K006AT | |
|---|---|
DigiKey Part Number | 399-T354G566K006AT-ND |
Manufacturer | |
Manufacturer Product Number | T354G566K006AT |
Description | CAP TANT RAD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 56 µF Conformal Coated Tantalum Capacitors 6 V Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | T354G566K006AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial, Disc |
Packaging Bulk | Size / Dimension 0.248" Dia (6.30mm) |
Part Status Active | Height - Seated (Max) 0.449" (11.40mm) |
Capacitance | Lead Spacing 0.250" (6.35mm) |
Tolerance ±10% | Manufacturer Size Code T354G |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.20.81510 | kr.10,407.55 |
| Unit Price without VAT: | kr.20.81510 |
|---|---|
| Unit Price with VAT: | kr.26.01888 |

