T354A225K020AS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.10.65488
Datasheet
2.2 µF Conformal Coated Tantalum Capacitors 20 V Radial, Disc 7Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T354A225K020AS

DigiKey Part Number
399-T354A225K020AS-ND
Manufacturer
Manufacturer Product Number
T354A225K020AS
Description
CAP TANT RAD
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
2.2 µF Conformal Coated Tantalum Capacitors 20 V Radial, Disc 7Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T354A225K020AS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
7Ohm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial, Disc
Part Status
Active
Size / Dimension
0.177" Dia (4.50mm)
Capacitance
Height - Seated (Max)
0.339" (8.60mm)
Tolerance
±10%
Lead Spacing
0.250" (6.35mm)
Voltage - Rated
20 V
Manufacturer Size Code
T354A
Type
Conformal Coated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T354A225K020ATKEMET0399-T354A225K020AT-NDkr.10.65488Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.11.62857kr.11,628.57
Manufacturers Standard Package
Unit Price without VAT:kr.11.62857
Unit Price with VAT:kr.14.53571