
T489D686K016ATE490 | |
|---|---|
DigiKey Part Number | 399-T489D686K016ATE490TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T489D686K016ATE490 |
Description | CAP TANT SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 490mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T489D686K016ATE490 Models |
Category | ESR (Equivalent Series Resistance) 490mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±10% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated 16 V | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.49868 | kr.2,749.34 |
| Unit Price without VAT: | kr.5.49868 |
|---|---|
| Unit Price with VAT: | kr.6.87335 |

