Parametric Equivalent
Parametric Equivalent

T353C475M025AT | |
|---|---|
DigiKey Part Number | 399-T353C475M025AT-ND |
Manufacturer | |
Manufacturer Product Number | T353C475M025AT |
Description | CAP TANT RAD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 25 V Radial, Disc 4Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T353C475M025AT Models |
Category | ESR (Equivalent Series Resistance) 4Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.441" (11.20mm) |
Tolerance ±20% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Manufacturer Size Code T353C |
Type Conformal Coated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T352C475M025AT | KEMET | 0 | 399-T352C475M025AT-ND | kr.14.32206 | Parametric Equivalent |
| T352C475M025AT7301 | KEMET | 0 | 399-T352C475M025AT7301TR-ND | kr.13.89551 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.14.32206 | kr.14,322.06 |
| Unit Price without VAT: | kr.14.32206 |
|---|---|
| Unit Price with VAT: | kr.17.90258 |



