
T350L686M025AS | |
---|---|
DigiKey Part Number | 399-T350L686M025AS-ND |
Manufacturer | |
Manufacturer Product Number | T350L686M025AS |
Description | CAP TANT 68UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 68 µF Conformal Coated Tantalum Capacitors 25 V Radial 800mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T350L686M025AS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 800mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.350" Dia (8.90mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Lead Spacing | 0.200" (5.08mm) | |
Manufacturer Size Code | L | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.173.63000 | kr.173.63 |
10 | kr.140.60200 | kr.1,406.02 |
50 | kr.127.37920 | kr.6,368.96 |
100 | kr.123.28320 | kr.12,328.32 |
500 | kr.116.34304 | kr.58,171.52 |
Unit Price without VAT: | kr.173.63000 |
---|---|
Unit Price with VAT: | kr.217.03750 |