T353A105K035AT7303 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.11.62857
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.11.27003
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.10.32165
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.11.62857
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.11.27003
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.10.32165
Datasheet
1 µF Conformal Coated Tantalum Capacitors 35 V Radial, Disc 8Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T353A105K035AT7303

DigiKey Part Number
399-T353A105K035AT7303TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T353A105K035AT7303
Description
CAP TANT RAD
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
1 µF Conformal Coated Tantalum Capacitors 35 V Radial, Disc 8Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T353A105K035AT7303 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
8Ohm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Radial, Disc
Part Status
Active
Size / Dimension
0.177" Dia (4.50mm)
Capacitance
Height - Seated (Max)
0.402" (10.20mm)
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
35 V
Manufacturer Size Code
T353A
Type
Conformal Coated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T352A105K035ASKEMET0399-T352A105K035AS-NDkr.11.62857Parametric Equivalent
T352A105K035AS7301KEMET0399-T352A105K035AS7301TR-NDkr.11.27003Parametric Equivalent
T352A105K035AT7301KEMET0399-T352A105K035AT7301TR-NDkr.10.32165Parametric Equivalent
T353A105K035ASKEMET0399-T353A105K035AS-NDkr.11.62857Parametric Equivalent
T353A105K035AS7301KEMET0399-T353A105K035AS7301TR-NDkr.11.27003Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.10.32165kr.15,482.48
Manufacturers Standard Package
Unit Price without VAT:kr.10.32165
Unit Price with VAT:kr.12.90206