Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T352A104K035AS | |
|---|---|
DigiKey Part Number | 399-T352A104K035AS-ND |
Manufacturer | |
Manufacturer Product Number | T352A104K035AS |
Description | CAP TANT RAD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Conformal Coated Tantalum Capacitors 35 V Radial, Disc 26Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T352A104K035AS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 26Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.177" Dia (4.50mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Lead Spacing | 0.200" (5.08mm) | |
Manufacturer Size Code | T352A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.11.62857 | kr.11,628.57 |
| Unit Price without VAT: | kr.11.62857 |
|---|---|
| Unit Price with VAT: | kr.14.53571 |




