T351E475M035AT7301 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.15.97724
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.14.69910
Datasheet
4.7 µF Conformal Coated Tantalum Capacitors 35 V Radial, Disc 3Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T351E475M035AT7301

DigiKey Part Number
399-T351E475M035AT7301TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T351E475M035AT7301
Description
CAP TANT RAD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.7 µF Conformal Coated Tantalum Capacitors 35 V Radial, Disc 3Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T351E475M035AT7301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
3Ohm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Radial, Disc
Part Status
Active
Size / Dimension
0.217" Dia (5.50mm)
Capacitance
Height - Seated (Max)
0.441" (11.20mm)
Tolerance
±20%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
35 V
Manufacturer Size Code
T351E
Type
Conformal Coated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T351E475M035AS7301KEMET0399-T351E475M035AS7301TR-NDkr.15.97724Parametric Equivalent
T351E475M035ATKEMET0399-T351E475M035AT-NDkr.14.69910Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.14.69910kr.14,699.10
Manufacturers Standard Package
Unit Price without VAT:kr.14.69910
Unit Price with VAT:kr.18.37388