Parametric Equivalent

T351E106K025AS | |
|---|---|
DigiKey Part Number | 399-T351E106K025AS-ND |
Manufacturer | |
Manufacturer Product Number | T351E106K025AS |
Description | CAP TANT 10UF 10% 25V RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 25 V Radial 2.5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T351E106K025AS Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Bulk | Size / Dimension 0.217" Dia (5.50mm) |
Part Status Active | Height - Seated (Max) 0.441" (11.20mm) |
Capacitance | Lead Spacing 0.100" (2.54mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated 25 V | Features General Purpose |
Type Conformal Coated | Base Product Number |
ESR (Equivalent Series Resistance) 2.5Ohm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T351E106K025AT7301 | KEMET | 0 | 399-T351E106K025AT7301TR-ND | kr.18.26776 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.19.90373 | kr.19,903.73 |
| Unit Price without VAT: | kr.19.90373 |
|---|---|
| Unit Price with VAT: | kr.24.87966 |


