Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T351A334K035AS7301 | |
|---|---|
DigiKey Part Number | 399-T351A334K035AS7301TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T351A334K035AS7301 |
Description | CAP TANT RAD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Conformal Coated Tantalum Capacitors 35 V Radial, Disc 15Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T351A334K035AS7301 Models |
Category | ESR (Equivalent Series Resistance) 15Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.177" Dia (4.50mm) |
Capacitance | Height - Seated (Max) 0.378" (9.60mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated 35 V | Manufacturer Size Code T351A |
Type Conformal Coated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T351A334K035AS | KEMET | 0 | 399-T351A334K035AS-ND | kr.11.62857 | Parametric Equivalent |
| T351A334K035AT | KEMET | 0 | 399-T351A334K035AT-ND | kr.13.24810 | Parametric Equivalent |
| T351A334K035AT7301 | KEMET | 0 | 399-T351A334K035AT7301TR-ND | kr.10.32165 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.11.27003 | kr.16,905.05 |
| Unit Price without VAT: | kr.11.27003 |
|---|---|
| Unit Price with VAT: | kr.14.08754 |




