
T350M476M035AT | |
|---|---|
DigiKey Part Number | 399-11335-ND |
Manufacturer | |
Manufacturer Product Number | T350M476M035AT |
Description | CAP TANT 47UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 35 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | T350M476M035AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Bulk | Size / Dimension 0.402" Dia (10.20mm) |
Part Status Active | Height - Seated (Max) 0.669" (17.00mm) |
Capacitance | Lead Spacing 0.200" (5.08mm) |
Tolerance ±20% | Manufacturer Size Code M |
Voltage - Rated 35 V | Features General Purpose |
Type Conformal Coated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.109.94000 | kr.10,994.00 |
| Unit Price without VAT: | kr.109.94000 |
|---|---|
| Unit Price with VAT: | kr.137.42500 |

