T350M476M035AS7303 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.120.00540
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.98.47606
Datasheet
47 µF Conformal Coated Tantalum Capacitors 35 V Radial, Disc 800mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T350M476M035AS7303

DigiKey Part Number
399-T350M476M035AS7303TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T350M476M035AS7303
Description
CAP TANT RAD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
47 µF Conformal Coated Tantalum Capacitors 35 V Radial, Disc 800mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T350M476M035AS7303 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
800mOhm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Radial, Disc
Part Status
Active
Size / Dimension
0.402" Dia (10.20mm)
Capacitance
Height - Seated (Max)
0.669" (17.00mm)
Tolerance
±20%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
35 V
Manufacturer Size Code
M
Type
Conformal Coated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T350M476M035ASKEMET0399-T350M476M035AS-NDkr.120.00540Parametric Equivalent
T350M476M035AT7301KEMET0399-T350M476M035AT7301TR-NDkr.98.47606Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.108.34274kr.54,171.37
Manufacturers Standard Package
Unit Price without VAT:kr.108.34274
Unit Price with VAT:kr.135.42843