Parametric Equivalent

T350M157M016AS | |
|---|---|
DigiKey Part Number | 399-T350M157M016AS-ND |
Manufacturer | |
Manufacturer Product Number | T350M157M016AS |
Description | CAP TANT 150UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 150 µF Conformal Coated Tantalum Capacitors 16 V Radial 600mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T350M157M016AS Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Bulk | Size / Dimension 0.402" Dia (10.20mm) |
Part Status Active | Height - Seated (Max) 0.669" (17.00mm) |
Capacitance | Lead Spacing 0.200" (5.08mm) |
Tolerance ±20% | Manufacturer Size Code M |
Voltage - Rated 16 V | Features General Purpose |
Type Conformal Coated | Base Product Number |
ESR (Equivalent Series Resistance) 600mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T350M157M016AT | KEMET | 0 | 399-T350M157M016AT-ND | kr.109.94000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.120.00540 | kr.12,000.54 |
| Unit Price without VAT: | kr.120.00540 |
|---|---|
| Unit Price with VAT: | kr.150.00675 |


