T350K Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T350L107K016AT

DigiKey Part Number
399-3598-ND
Manufacturer
Manufacturer Product Number
T350L107K016AT
Description
CAP TANT 100UF 10% 16V RADIAL
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
100 µF Conformal Coated Tantalum Capacitors 16 V Radial 800mOhm
Datasheet
 Datasheet
EDA/CAD Models
T350L107K016AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
800mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.350" Dia (8.90mm)
Height - Seated (Max)
0.630" (16.00mm)
Lead Spacing
0.200" (5.08mm)
Manufacturer Size Code
L
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.127
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.144.32000kr.144.32
10kr.115.54600kr.1,155.46
50kr.104.05000kr.5,202.50
100kr.100.48830kr.10,048.83
500kr.94.45516kr.47,227.58
Manufacturers Standard Package
Unit Price without VAT:kr.144.32000
Unit Price with VAT:kr.180.40000