T35084 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T350J476M016AT

DigiKey Part Number
399-9911-ND
Manufacturer
Manufacturer Product Number
T350J476M016AT
Description
CAP TANT 47UF 20% 16V RADIAL
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
47 µF Conformal Coated Tantalum Capacitors 16 V Radial 1.3Ohm
Datasheet
 Datasheet
EDA/CAD Models
T350J476M016AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
1.3Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.331" Dia (8.40mm)
Height - Seated (Max)
0.500" (12.70mm)
Lead Spacing
0.200" (5.08mm)
Manufacturer Size Code
J
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.63.23000kr.63.23
10kr.48.00000kr.480.00
50kr.41.91620kr.2,095.81
100kr.40.03330kr.4,003.33
500kr.36.84492kr.18,422.46
1.000kr.35.85702kr.35,857.02
Manufacturers Standard Package
Unit Price without VAT:kr.63.23000
Unit Price with VAT:kr.79.03750