Parametric Equivalent
Parametric Equivalent

T350J107K010AS7305 | |
|---|---|
DigiKey Part Number | 399-T350J107K010AS7305TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | T350J107K010AS7305 |
Description | CAP TANT RAD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 100 µF Conformal Coated Tantalum Capacitors 10 V Radial, Disc 1Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T350J107K010AS7305 Models |
Category | ESR (Equivalent Series Resistance) 1Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.331" Dia (8.40mm) |
Capacitance | Height - Seated (Max) 0.500" (12.70mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Manufacturer Size Code J |
Type Conformal Coated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T350J107K010AS7301 | KEMET | 0 | 399-T350J107K010AS7301TR-ND | kr.45.72590 | Parametric Equivalent |
| T350J107K010AT7301 | KEMET | 0 | 399-T350J107K010AT7301TR-ND | kr.41.82910 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.45.72590 | kr.36,580.72 |
| Unit Price without VAT: | kr.45.72590 |
|---|---|
| Unit Price with VAT: | kr.57.15738 |



