Parametric Equivalent
Parametric Equivalent

T350H476M010AS | |
|---|---|
DigiKey Part Number | 399-T350H476M010AS-ND |
Manufacturer | |
Manufacturer Product Number | T350H476M010AS |
Description | CAP TANT RAD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 10 V Radial, Disc 1.7Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T350H476M010AS Models |
Category | ESR (Equivalent Series Resistance) 1.7Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.299" Dia (7.60mm) |
Capacitance | Height - Seated (Max) 0.402" (10.20mm) |
Tolerance ±20% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated 10 V | Manufacturer Size Code H |
Type Conformal Coated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T350H476M010AS7301 | KEMET | 0 | 399-T350H476M010AS7301TR-ND | kr.24.56821 | Parametric Equivalent |
| T350H476M010AT7301 | KEMET | 0 | 399-T350H476M010AT7301TR-ND | kr.22.51524 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.25.45270 | kr.12,726.35 |
| Unit Price without VAT: | kr.25.45270 |
|---|---|
| Unit Price with VAT: | kr.31.81588 |



