4.7 µF Conformal Coated Tantalum Capacitors 50 V Radial 2.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T350G475K050AS

DigiKey Part Number
399-1449-ND
Manufacturer
Manufacturer Product Number
T350G475K050AS
Description
CAP TANT 4.7UF 10% 50V RADIAL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
4.7 µF Conformal Coated Tantalum Capacitors 50 V Radial 2.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T350G475K050AS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Radial
Packaging
Bulk
Size / Dimension
0.248" Dia (6.30mm)
Part Status
Active
Height - Seated (Max)
0.402" (10.20mm)
Capacitance
Lead Spacing
0.100" (2.54mm)
Tolerance
±10%
Manufacturer Size Code
G
Voltage - Rated
50 V
Features
General Purpose
Type
Conformal Coated
Base Product Number
ESR (Equivalent Series Resistance)
2.5Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T350G475K050ATKEMET591399-3581-NDkr.5.23000Direct
199D475X9050D1V1E3Vishay Sprague362718-1194-NDkr.2.69000Similar
In-Stock: 277
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.42.10000kr.42.10
10kr.30.99000kr.309.90
50kr.26.55820kr.1,327.91
100kr.25.18690kr.2,518.69
500kr.22.86648kr.11,433.24
1.000kr.22.14765kr.22,147.65
2.500kr.21.38802kr.53,470.05
Manufacturers Standard Package
Unit Price without VAT:kr.42.10000
Unit Price with VAT:kr.52.62500