
T350G106M035AT7301 | |
|---|---|
DigiKey Part Number | 399-11367-2-ND - Tape & Reel (TR) 399-11367-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T350G106M035AT7301 |
Description | CAP TANT 10UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 35 V Radial 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T350G106M035AT7301 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.248" Dia (6.30mm) |
Part Status Active | Height - Seated (Max) 0.402" (10.20mm) |
Capacitance | Lead Spacing 0.100" (2.54mm) |
Tolerance ±20% | Manufacturer Size Code G |
Voltage - Rated 35 V | Features General Purpose |
Type Conformal Coated | Base Product Number |
ESR (Equivalent Series Resistance) 2Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.53000 | kr.41.53 |
| 10 | kr.30.52100 | kr.305.21 |
| 50 | kr.26.13980 | kr.1,306.99 |
| 100 | kr.24.78430 | kr.2,478.43 |
| 500 | kr.22.81488 | kr.11,407.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.21.77987 | kr.21,779.87 |
| 2.000 | kr.21.19443 | kr.42,388.86 |
| 3.000 | kr.20.90095 | kr.62,702.85 |
| Unit Price without VAT: | kr.41.53000 |
|---|---|
| Unit Price with VAT: | kr.51.91250 |

