10 µF Conformal Coated Tantalum Capacitors 35 V Radial 2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T350G106K035AT

DigiKey Part Number
399-3579-ND
Manufacturer
Manufacturer Product Number
T350G106K035AT
Description
CAP TANT 10UF 10% 35V RADIAL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
10 µF Conformal Coated Tantalum Capacitors 35 V Radial 2Ohm
Datasheet
 Datasheet
EDA/CAD Models
T350G106K035AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Radial
Packaging
Bulk
Size / Dimension
0.248" Dia (6.30mm)
Part Status
Active
Height - Seated (Max)
0.402" (10.20mm)
Capacitance
Lead Spacing
0.100" (2.54mm)
Tolerance
±10%
Manufacturer Size Code
G
Voltage - Rated
35 V
Features
General Purpose
Type
Conformal Coated
Base Product Number
ESR (Equivalent Series Resistance)
2Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27.975
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.43.94000kr.43.94
10kr.32.45400kr.324.54
50kr.27.86820kr.1,393.41
100kr.26.44860kr.2,644.86
500kr.24.04622kr.12,023.11
1.000kr.23.30210kr.23,302.10
2.500kr.22.51575kr.56,289.38
Manufacturers Standard Package
Unit Price without VAT:kr.43.94000
Unit Price with VAT:kr.54.92500