Parametric Equivalent

T350F336M010AT7303 | |
|---|---|
DigiKey Part Number | 399-T350F336M010AT7303TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T350F336M010AT7303 |
Description | CAP TANT RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 33 µF Conformal Coated Tantalum Capacitors 10 V Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | T350F336M010AT7303 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial, Disc |
Packaging Tape & Reel (TR) | Size / Dimension 0.236" Dia (6.00mm) |
Part Status Active | Height - Seated (Max) 0.390" (9.90mm) |
Capacitance | Lead Spacing 0.100" (2.54mm) |
Tolerance ±20% | Manufacturer Size Code F |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T350F336M010AT7305 | KEMET | 0 | 399-T350F336M010AT7305TB-ND | kr.13.39384 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.13.80757 | kr.13,807.57 |
| Unit Price without VAT: | kr.13.80757 |
|---|---|
| Unit Price with VAT: | kr.17.25946 |


