Similar

T350F335M050AS | |
|---|---|
DigiKey Part Number | 399-T350F335M050AS-ND |
Manufacturer | |
Manufacturer Product Number | T350F335M050AS |
Description | CAP TANT RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Conformal Coated Tantalum Capacitors 50 V Radial, Disc 3Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T350F335M050AS Models |
Category | ESR (Equivalent Series Resistance) 3Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.236" Dia (6.00mm) |
Capacitance | Height - Seated (Max) 0.390" (9.90mm) |
Tolerance ±20% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated 50 V | Manufacturer Size Code F |
Type Conformal Coated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T350F335K050AT | KEMET | 102 | 399-3575-ND | kr.32.52000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.16.67166 | kr.8,335.83 |
| Unit Price without VAT: | kr.16.67166 |
|---|---|
| Unit Price with VAT: | kr.20.83958 |


