
T350E475K035AT7301 | |
|---|---|
DigiKey Part Number | 399-11362-2-ND - Tape & Reel (TR) 399-11362-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T350E475K035AT7301 |
Description | CAP TANT 4.7UF 10% 35V RADIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 35 V Radial 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T350E475K035AT7301 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.217" Dia (5.50mm) |
Part Status Active | Height - Seated (Max) 0.350" (8.90mm) |
Capacitance | Lead Spacing 0.100" (2.54mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated 35 V | Features General Purpose |
Type Conformal Coated | Base Product Number |
ESR (Equivalent Series Resistance) 3Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.15000 | kr.28.15 |
| 10 | kr.20.12300 | kr.201.23 |
| 50 | kr.16.92780 | kr.846.39 |
| 100 | kr.15.93880 | kr.1,593.88 |
| 500 | kr.14.26526 | kr.7,132.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.13.74690 | kr.13,746.90 |
| 2.000 | kr.13.31993 | kr.26,639.86 |
| 3.000 | kr.13.10594 | kr.39,317.82 |
| Unit Price without VAT: | kr.28.15000 |
|---|---|
| Unit Price with VAT: | kr.35.18750 |

