
T350E475K035AT7301 | |
---|---|
DigiKey Part Number | 399-11362-2-ND - Tape & Reel (TR) 399-11362-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T350E475K035AT7301 |
Description | CAP TANT 4.7UF 10% 35V RADIAL |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 35 V Radial 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T350E475K035AT7301 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.217" Dia (5.50mm) | |
Height - Seated (Max) | 0.350" (8.90mm) | |
Lead Spacing | 0.100" (2.54mm) | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.27.33000 | kr.27.33 |
10 | kr.19.53300 | kr.195.33 |
50 | kr.16.43140 | kr.821.57 |
100 | kr.15.47140 | kr.1,547.14 |
500 | kr.14.12992 | kr.7,064.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.13.34323 | kr.13,343.23 |
2.000 | kr.12.92883 | kr.25,857.66 |
3.000 | kr.12.72111 | kr.38,163.33 |
5.000 | kr.12.49088 | kr.62,454.40 |
Unit Price without VAT: | kr.27.33000 |
---|---|
Unit Price with VAT: | kr.34.16250 |