
T350E156K016AT | |
|---|---|
DigiKey Part Number | 399-3568-ND |
Manufacturer | |
Manufacturer Product Number | T350E156K016AT |
Description | CAP TANT 15UF 10% 16V RADIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 15 µF Conformal Coated Tantalum Capacitors 16 V Radial 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T350E156K016AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Bulk | Size / Dimension 0.217" Dia (5.50mm) |
Part Status Active | Height - Seated (Max) 0.350" (8.90mm) |
Capacitance | Lead Spacing 0.100" (2.54mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated | Features General Purpose |
Type Conformal Coated | Base Product Number |
ESR (Equivalent Series Resistance) 2.5Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.63000 | kr.32.63 |
| 10 | kr.23.53100 | kr.235.31 |
| 50 | kr.19.92100 | kr.996.05 |
| 100 | kr.18.80370 | kr.1,880.37 |
| 500 | kr.16.91356 | kr.8,456.78 |
| 1.000 | kr.16.32806 | kr.16,328.06 |
| 3.000 | kr.15.60414 | kr.46,812.42 |
| Unit Price without VAT: | kr.32.63000 |
|---|---|
| Unit Price with VAT: | kr.40.78750 |

