T350E106M025AS7303 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.9.04344
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.9.30966
Datasheet
10 µF Conformal Coated Tantalum Capacitors 25 V Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T350E106M025AS7303

DigiKey Part Number
399-T350E106M025AS7303TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T350E106M025AS7303
Description
CAP TANT RAD
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
10 µF Conformal Coated Tantalum Capacitors 25 V Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
T350E106M025AS7303 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Radial, Disc
Packaging
Tape & Reel (TR)
Size / Dimension
0.217" Dia (5.50mm)
Part Status
Active
Height - Seated (Max)
0.350" (8.90mm)
Capacitance
Lead Spacing
0.100" (2.54mm)
Tolerance
±20%
Manufacturer Size Code
E
Voltage - Rated
Features
General Purpose
Type
Conformal Coated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T350E106M025AT4700KEMET0399-T350E106M025AT4700-NDkr.9.04344Parametric Equivalent
T350E106M025AT7303KEMET0399-T350E106M025AT7303TR-NDkr.9.30966Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.15.46694kr.15,466.94
Manufacturers Standard Package
Unit Price without VAT:kr.15.46694
Unit Price with VAT:kr.19.33368