
T350E106M016AT7305 | |
|---|---|
DigiKey Part Number | 399-T350E106M016AT7305TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | T350E106M016AT7305 |
Description | CAP TANT RAD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 16 V Radial, Disc 3.2Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T350E106M016AT7305 Models |
Category | ESR (Equivalent Series Resistance) 3.2Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.217" Dia (5.50mm) |
Capacitance | Height - Seated (Max) 0.350" (8.90mm) |
Tolerance ±20% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Manufacturer Size Code E |
Type Conformal Coated | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.10.32247 | kr.20,644.94 |
| Unit Price without VAT: | kr.10.32247 |
|---|---|
| Unit Price with VAT: | kr.12.90309 |

