Parametric Equivalent

T350E106K016AT4700 | |
|---|---|
DigiKey Part Number | 399-T350E106K016AT4700-ND |
Manufacturer | |
Manufacturer Product Number | T350E106K016AT4700 |
Description | 10.0UF 16.0V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 16 V Radial, Disc |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial, Disc |
Packaging Bulk | Size / Dimension 0.217" Dia (5.50mm) |
Part Status Active | Height - Seated (Max) 0.350" (8.90mm) |
Capacitance | Lead Spacing 0.100" (2.54mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T350E106K016AT7303 | KEMET | 0 | 399-T350E106K016AT7303TR-ND | kr.11.59592 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.10.92179 | kr.10,921.79 |
| Unit Price without VAT: | kr.10.92179 |
|---|---|
| Unit Price with VAT: | kr.13.65224 |


