
T350E106K016AT | |
|---|---|
DigiKey Part Number | 399-3563-ND |
Manufacturer | |
Manufacturer Product Number | T350E106K016AT |
Description | CAP TANT 10UF 10% 16V RADIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 16 V Radial 3.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T350E106K016AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Bulk | Size / Dimension 0.217" Dia (5.50mm) |
Part Status Active | Height - Seated (Max) 0.350" (8.90mm) |
Capacitance | Lead Spacing 0.100" (2.54mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated 16 V | Features General Purpose |
Type Conformal Coated | Base Product Number |
ESR (Equivalent Series Resistance) 3.2Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.99000 | kr.25.99 |
| 10 | kr.18.45600 | kr.184.56 |
| 50 | kr.15.46200 | kr.773.10 |
| 100 | kr.14.53640 | kr.1,453.64 |
| 500 | kr.12.96974 | kr.6,484.87 |
| 1.000 | kr.12.48460 | kr.12,484.60 |
| 3.000 | kr.11.88492 | kr.35,654.76 |
| 5.000 | kr.11.66295 | kr.58,314.75 |
| Unit Price without VAT: | kr.25.99000 |
|---|---|
| Unit Price with VAT: | kr.32.48750 |

