
T350D685M020AT7301 | |
|---|---|
DigiKey Part Number | 399-T350D685M020AT7301TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T350D685M020AT7301 |
Description | CAP TANT RAD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Conformal Coated Tantalum Capacitors 20 V Radial, Disc 3.6Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T350D685M020AT7301 Models |
Category | ESR (Equivalent Series Resistance) 3.6Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.339" (8.60mm) |
Tolerance ±20% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated 20 V | Manufacturer Size Code D |
Type Conformal Coated | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.11.96257 | kr.11,962.57 |
| Unit Price without VAT: | kr.11.96257 |
|---|---|
| Unit Price with VAT: | kr.14.95321 |

