
T350D226K006AT | |
|---|---|
DigiKey Part Number | 399-3561-ND |
Manufacturer | |
Manufacturer Product Number | T350D226K006AT |
Description | CAP TANT 22UF 10% 6.3V RADIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 6.3 V Radial 3.7Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T350D226K006AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Bulk | Size / Dimension 0.197" Dia (5.00mm) |
Part Status Active | Height - Seated (Max) 0.339" (8.60mm) |
Capacitance | Lead Spacing 0.100" (2.54mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 6.3 V | Features General Purpose |
Type Conformal Coated | Base Product Number |
ESR (Equivalent Series Resistance) 3.7Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.15000 | kr.28.15 |
| 10 | kr.20.12300 | kr.201.23 |
| 50 | kr.16.92780 | kr.846.39 |
| 100 | kr.15.93880 | kr.1,593.88 |
| 500 | kr.14.26526 | kr.7,132.63 |
| 1.000 | kr.13.74690 | kr.13,746.90 |
| 3.000 | kr.13.10594 | kr.39,317.82 |
| Unit Price without VAT: | kr.28.15000 |
|---|---|
| Unit Price with VAT: | kr.35.18750 |

