
T350C565K016AT | |
|---|---|
DigiKey Part Number | 399-T350C565K016AT-ND |
Manufacturer | |
Manufacturer Product Number | T350C565K016AT |
Description | CAP TANT RAD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5.6 µF Conformal Coated Tantalum Capacitors 16 V Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | T350C565K016AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial, Disc |
Packaging Bulk | Size / Dimension 0.197" Dia (5.00mm) |
Part Status Active | Height - Seated (Max) 0.331" (8.40mm) |
Capacitance | Lead Spacing 0.100" (2.54mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated 16 V | Features General Purpose |
Type Conformal Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.12.06014 | kr.12,060.14 |
| Unit Price without VAT: | kr.12.06014 |
|---|---|
| Unit Price with VAT: | kr.15.07518 |

