
T350C225K035AT | |
|---|---|
DigiKey Part Number | 399-3558-ND |
Manufacturer | |
Manufacturer Product Number | T350C225K035AT |
Description | CAP TANT 2.2UF 10% 35V RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Conformal Coated Tantalum Capacitors 35 V Radial 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T350C225K035AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Bulk | Size / Dimension 0.197" Dia (5.00mm) |
Part Status Active | Height - Seated (Max) 0.331" (8.40mm) |
Capacitance | Lead Spacing 0.100" (2.54mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated 35 V | Features General Purpose |
Type Conformal Coated | Base Product Number |
ESR (Equivalent Series Resistance) 5Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.90000 | kr.23.90 |
| 10 | kr.16.87100 | kr.168.71 |
| 50 | kr.14.07600 | kr.703.80 |
| 100 | kr.13.21190 | kr.1,321.19 |
| 500 | kr.11.75018 | kr.5,875.09 |
| 1.000 | kr.11.29737 | kr.11,297.37 |
| 3.000 | kr.10.73772 | kr.32,213.16 |
| 5.000 | kr.10.53060 | kr.52,653.00 |
| Unit Price without VAT: | kr.23.90000 |
|---|---|
| Unit Price with VAT: | kr.29.87500 |

