T350B225K025AS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: kr.11.24173
Datasheet

Direct


KEMET
In Stock: 2.159
Unit Price: kr.24.17000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.17.95000
Datasheet

Similar


KYOCERA AVX
In Stock: 3.599
Unit Price: kr.3.91000
Datasheet
2.2 µF Conformal Coated Tantalum Capacitors 25 V Radial 6Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T350B225K025AS

DigiKey Part Number
399-1414-ND
Manufacturer
Manufacturer Product Number
T350B225K025AS
Description
CAP TANT 2.2UF 10% 25V RADIAL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
2.2 µF Conformal Coated Tantalum Capacitors 25 V Radial 6Ohm
Datasheet
 Datasheet
EDA/CAD Models
T350B225K025AS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Radial
Packaging
Bulk
Size / Dimension
0.177" Dia (4.50mm)
Part Status
Active
Height - Seated (Max)
0.299" (7.60mm)
Capacitance
Lead Spacing
0.100" (2.54mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
Features
General Purpose
Type
Conformal Coated
Base Product Number
ESR (Equivalent Series Resistance)
6Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T350B225K025AS7301KEMET0T350B225K025AS730-NDkr.11.24173Direct
T350B225K025ATKEMET2.159399-3550-NDkr.24.17000Direct
199D225X9025A1V1E3Vishay Sprague0718-1215-NDkr.17.95000Similar
TAP225K025SCSKYOCERA AVX3.599478-1870-NDkr.3.91000Similar
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.11.60018kr.11,600.18
Manufacturers Standard Package
Unit Price without VAT:kr.11.60018
Unit Price with VAT:kr.14.50023