
T350A475K010AS | |
|---|---|
DigiKey Part Number | 399-1389-ND |
Manufacturer | |
Manufacturer Product Number | T350A475K010AS |
Description | CAP TANT 4.7UF 10% 10V RADIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 10 V Radial 8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T350A475K010AS Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Bulk | Size / Dimension 0.177" Dia (4.50mm) |
Part Status Active | Height - Seated (Max) 0.280" (7.10mm) |
Capacitance | Lead Spacing 0.100" (2.54mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Conformal Coated | Base Product Number |
ESR (Equivalent Series Resistance) 8Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T350A475K010AT | KEMET | 1.254 | 399-3544-ND | kr.20.51000 | Direct |
| 199D475X9010A1V1E3 | Vishay Sprague | 20 | 718-1219-ND | kr.16.67000 | Similar |
| TAP475K010SCS | KYOCERA AVX | 963 | 478-1903-ND | kr.3.91000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.18000 | kr.22.18 |
| 10 | kr.15.54400 | kr.155.44 |
| 50 | kr.12.91360 | kr.645.68 |
| 100 | kr.12.10020 | kr.1,210.02 |
| 500 | kr.10.72418 | kr.5,362.09 |
| 1.000 | kr.10.29811 | kr.10,298.11 |
| 3.000 | kr.9.77140 | kr.29,314.20 |
| 5.000 | kr.9.57645 | kr.47,882.25 |
| Unit Price without VAT: | kr.22.18000 |
|---|---|
| Unit Price with VAT: | kr.27.72500 |

