3.3 µF Conformal Coated Tantalum Capacitors 16 V Radial 6Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T350A335M016AT

DigiKey Part Number
399-T350A335M016AT-ND
Manufacturer
Manufacturer Product Number
T350A335M016AT
Description
CAP TANT 3.3UF 20% 16V RADIAL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
3.3 µF Conformal Coated Tantalum Capacitors 16 V Radial 6Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T350A335M016AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Radial
Packaging
Bulk
Size / Dimension
0.177" Dia (4.50mm)
Part Status
Active
Height - Seated (Max)
0.280" (7.10mm)
Capacitance
Lead Spacing
0.100" (2.54mm)
Tolerance
±20%
Manufacturer Size Code
A
Voltage - Rated
16 V
Features
General Purpose
Type
Conformal Coated
Base Product Number
ESR (Equivalent Series Resistance)
6Ohm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.582
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.18.96000kr.18.96
10kr.13.14300kr.131.43
50kr.10.83760kr.541.88
100kr.10.12500kr.1,012.50
500kr.8.92012kr.4,460.06
1.000kr.8.54708kr.8,547.08
3.000kr.8.08587kr.24,257.61
5.000kr.7.91520kr.39,576.00
Manufacturers Standard Package
Unit Price without VAT:kr.18.96000
Unit Price with VAT:kr.23.70000