T350-Ultra DipII Size Code A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T350A334K035AT

DigiKey Part Number
399-3538-ND
Manufacturer
Manufacturer Product Number
T350A334K035AT
Description
CAP TANT 0.33UF 10% 35V RADIAL
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
0.33 µF Conformal Coated Tantalum Capacitors 35 V Radial 15Ohm
Datasheet
 Datasheet
EDA/CAD Models
T350A334K035AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
15Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.177" Dia (4.50mm)
Height - Seated (Max)
0.280" (7.10mm)
Lead Spacing
0.100" (2.54mm)
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 716
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.19.71000kr.19.71
10kr.13.74100kr.137.41
50kr.11.36900kr.568.45
100kr.10.63620kr.1,063.62
500kr.9.39724kr.4,698.62
1.000kr.9.01363kr.9,013.63
3.000kr.8.53939kr.25,618.17
5.000kr.8.36388kr.41,819.40
Manufacturers Standard Package
Unit Price without VAT:kr.19.71000
Unit Price with VAT:kr.24.63750