
T351A105K025AT | |
---|---|
DigiKey Part Number | 399-T351A105K025AT-ND |
Manufacturer | |
Manufacturer Product Number | T351A105K025AT |
Description | CAP TANT 1UF 10% 25V RADIAL |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 1 µF Conformal Coated Tantalum Capacitors 25 V Radial 10Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T351A105K025AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 10Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.177" Dia (4.50mm) | |
Height - Seated (Max) | 0.378" (9.60mm) | |
Lead Spacing | 0.100" (2.54mm) | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.23.42000 | kr.23.42 |
10 | kr.16.57600 | kr.165.76 |
50 | kr.13.83680 | kr.691.84 |
100 | kr.12.99010 | kr.1,299.01 |
500 | kr.11.55802 | kr.5,779.01 |
1.000 | kr.11.11443 | kr.11,114.43 |
3.000 | kr.10.56608 | kr.31,698.24 |
5.000 | kr.10.36317 | kr.51,815.85 |
Unit Price without VAT: | kr.23.42000 |
---|---|
Unit Price with VAT: | kr.29.27500 |