
T350A104K035AT7301 | |
|---|---|
DigiKey Part Number | 399-9933-2-ND - Tape & Reel (TR) 399-9933-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T350A104K035AT7301 |
Description | CAP TANT 0.1UF 10% 35V RADIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Conformal Coated Tantalum Capacitors 35 V Radial 26Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T350A104K035AT7301 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.175" Dia (4.45mm) |
Part Status Active | Height - Seated (Max) 0.280" (7.10mm) |
Capacitance | Lead Spacing 0.100" (2.54mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated 35 V | Features General Purpose |
Type Conformal Coated | Base Product Number |
ESR (Equivalent Series Resistance) 26Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.29000 | kr.20.29 |
| 10 | kr.14.15100 | kr.141.51 |
| 50 | kr.11.71260 | kr.585.63 |
| 100 | kr.10.95810 | kr.1,095.81 |
| 500 | kr.9.68156 | kr.4,840.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.9.08826 | kr.13,632.39 |
| 3.000 | kr.8.79772 | kr.26,393.16 |
| 4.500 | kr.8.65210 | kr.38,934.45 |
| Unit Price without VAT: | kr.20.29000 |
|---|---|
| Unit Price with VAT: | kr.25.36250 |

