
T340E107M020AT | |
|---|---|
DigiKey Part Number | 399-T340E107M020AT-ND |
Manufacturer | |
Manufacturer Product Number | T340E107M020AT |
Description | CAP TANT 100UF 20% 20V AXIAL |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 20 V Axial 600mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T340E107M020AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 600mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.280" Dia x 0.280" L (7.11mm x 7.11mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.142.68420 | kr.7,134.21 |
| Unit Price without VAT: | kr.142.68420 |
|---|---|
| Unit Price with VAT: | kr.178.35525 |

