Parametric Equivalent

T340D476K025AS | |
|---|---|
DigiKey Part Number | 399-T340D476K025AS-ND |
Manufacturer | |
Manufacturer Product Number | T340D476K025AS |
Description | CAP TANT RAD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 25 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | T340D476K025AS Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Bulk | Size / Dimension 0.484" L x 0.287" W (12.30mm x 7.30mm) |
Part Status Active | Height - Seated (Max) 0.413" (10.50mm) |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 25 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T340D476K025AT7301 | KEMET | 0 | 399-T340D476K025AT7301TR-ND | kr.68.63152 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.73.76210 | kr.7,376.21 |
| Unit Price without VAT: | kr.73.76210 |
|---|---|
| Unit Price with VAT: | kr.92.20263 |


