T340D157K010AT7301 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.73.76210
Datasheet
150 µF Molded Tantalum Capacitors 10 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T340D157K010AT7301

DigiKey Part Number
399-T340D157K010AT7301TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T340D157K010AT7301
Description
CAP TANT RAD
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Capacitors 10 V Radial
Datasheet
 Datasheet
EDA/CAD Models
T340D157K010AT7301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Radial
Packaging
Tape & Reel (TR)
Size / Dimension
0.484" L x 0.287" W (12.30mm x 7.30mm)
Part Status
Active
Height - Seated (Max)
0.413" (10.50mm)
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
10 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T340D157K010ASKEMET0399-T340D157K010AS-NDkr.73.76210Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.68.63152kr.17,157.88
Manufacturers Standard Package
Unit Price without VAT:kr.68.63152
Unit Price with VAT:kr.85.78940