T340C475M040AT4523 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.26.76020
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.26.81030
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.26.76020
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.26.81030
Datasheet
Image for T340C475M040AT4523 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T340C475M040AT4523

DigiKey Part Number
399-T340C475M040AT4523TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T340C475M040AT4523
Description
4.70UF 40.0V
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 40 V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Radial
Packaging
Tape & Reel (TR)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Part Status
Active
Height - Seated (Max)
0.413" (10.50mm)
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Manufacturer Size Code
C
Voltage - Rated
40 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T340C475M040ASKEMET0399-T340C475M040AS-NDkr.26.76020Parametric Equivalent
T340C475M040AS4272KEMET0399-T340C475M040AS4272-NDkr.26.81030Parametric Equivalent
T340C475M040ATKEMET0399-T340C475M040AT-NDkr.26.76020Parametric Equivalent
T340C475M040AT4272KEMET0399-T340C475M040AT4272-NDkr.26.81030Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.22.49191kr.22,491.91
Manufacturers Standard Package
Unit Price without VAT:kr.22.49191
Unit Price with VAT:kr.28.11489