Parametric Equivalent

T340C226J015AT | |
|---|---|
DigiKey Part Number | 399-T340C226J015AT-ND |
Manufacturer | |
Manufacturer Product Number | T340C226J015AT |
Description | CAP TANT RAD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 15 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | T340C226J015AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Bulk | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Part Status Active | Height - Seated (Max) 0.413" (10.50mm) |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±5% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T340C226J015AS | KEMET | 0 | 399-T340C226J015AS-ND | kr.32.84995 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.32.84995 | kr.6,569.99 |
| Unit Price without VAT: | kr.32.84995 |
|---|---|
| Unit Price with VAT: | kr.41.06244 |


