Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T340B475M020AT7301 | |
|---|---|
DigiKey Part Number | 399-T340B475M020AT7301TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T340B475M020AT7301 |
Description | CAP TANT RAD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 20 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | T340B475M020AT7301 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Tape & Reel (TR) | Size / Dimension 0.283" L x 0.157" W (7.20mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.327" (8.30mm) |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T340B475M020AS | KEMET | 0 | 399-T340B475M020AS-ND | kr.18.96927 | Parametric Equivalent |
| T340B475M020AT | KEMET | 0 | 399-T340B475M020AT-ND | kr.18.96927 | Parametric Equivalent |
| T340B475M020AT4523 | KEMET | 0 | 399-T340B475M020AT4523TR-ND | kr.16.00850 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.17.20042 | kr.17,200.42 |
| Unit Price without VAT: | kr.17.20042 |
|---|---|
| Unit Price with VAT: | kr.21.50053 |



